TE Connectivity 1-87456-5

Conn Housing 2.54Mm Socket 20Positions; |Te Connectivity Amp 1-87456-5
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-87456-5.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet197 pages10 years ago
Technical Drawing1 page15 years ago
Datasheet12 pages15 years ago
Datasheet7 pages27 years ago

IHS

Master Electronics

JRH Electronics

ShanghaiCT

Inventory History

3 month trend:
-4.19%

CAD Models

Download TE Connectivity 1-87456-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity1-925367-0
Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Green Insulator, Receptacle
Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal
Connector Housing, Receptacle, 14 Contacts, 2 Rows, 34969 Series, Modified Polystyrene, Stac64
TE Connectivity953119-2
Automotive Housing, Receptacle, 20Pos; |Te Connectivity Amp 953119-2
Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Crimp Terminal,
TE Connectivity953119-1
2 2.54mm 20pin wire mounting,free hanging,Through hole mounting 26.1mm*16mm*16mm

Descriptions

Descriptions of TE Connectivity 1-87456-5 provided by its distributors.

Conn Housing 2.54Mm Socket 20Positions; |Te Connectivity Amp 1-87456-5
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Receptacle
AMPMODU 20 Position Dual Row 2.54 mm Centerline Crimp Unloaded Socket Housing
CONNECTOR, HOUSING, RECEPTACLE, MOD IV, 20 POSITION, DUAL ROW
Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount
TE Connectivity 1-87456-5 Headers Wire Housings Female Shrouded 20 Mod
Socket housing, 20 pole, pitch 2.54 mm, straight, black, 1-87456-5
Receptacle 2 20pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting
Electrical Connector Cylindrical
CONN HOUSING, RCPT, 20POS, 2.54MM;
.100 AMPMODU Headers, Housings & Contacts
20 MODIV HSG COMP DR .100CL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: Without Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing Without Crimp | Standard Rectangular Connector | Part Number: 1-87456-5 | Internal Number: 1-87456-5 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty