Molex 501646-2000

Connector Housing, Receptacle, 20 Contacts, 2 Rows, 2 mm, 501646 Series, Nylon, iGrid, Natural
$ 0.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501646-2000.

Upverter

Datasheet2 pages4 years ago
Technical Drawing2 pages4 years ago

Molex

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-15.03%

CAD Models

Download Molex 501646-2000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Signal and Industrial Connectors; MOLEX; 51353-2000; Straight; US; 2; Crimp
2mm 2x10P 10 2 2mm Without a buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
20-Position Rectangular Connector Housings Receptacle Black 0.079" (2mm)
TE Connectivity953119-2
Automotive Housing, Receptacle, 20Pos; |Te Connectivity Amp 953119-2
TE Connectivity953119-1
2 2.54mm 20pin wire mounting,free hanging,Through hole mounting 26.1mm*16mm*16mm
TE Connectivity1534102-1
Automotive Connector Housing, Black, MQS, Receptacle, 20 Ways

Descriptions

Descriptions of Molex 501646-2000 provided by its distributors.

Connector Housing, Receptacle, 20 Contacts, 2 Rows, 2 mm, 501646 Series, Nylon, iGrid, Natural
2.00mm Pitch, iGrid Receptacle Crimp Housing, Dual Row, Positive Lock, 20 Circuits, Natural
Latch Lock,Receptacle 2 20pin Female Socket Crimping Natural color wire mounting,free hanging,Through hole mounting 22mm*8.128mm*8.3mm
CONN HOUSING, RCPT, 20POS, 2MM, NATURAL; Pitch Spacing:2mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:iGrid 501646 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 05016462000
  • 501646-2000.
  • 5016462000