HARTING Elektronik 09700202816

Harting 9700202816 Han® Pin insert Industrial Connector Accessories 1 pc
$ 24.884
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09700202816.

IHS

Datasheet2 pages3 years ago

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-4.25%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Signal and Industrial Connectors; MOLEX; 51353-2000; Straight; US; 2; Crimp
2.00mm Pitch, iGrid Receptacle Crimp Housing, Dual Row, Positive Lock, 20 Circuits, Natural
Conn Wire to Board HDR 20Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray
TE Connectivity1-87456-5
Board Connector, 20 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Black Insulator,
TE Connectivity1-925367-0
Connector Housing, Rcpt, 20Pos, 2.54Mm Rohs Compliant: Yes |Te Connectivity Amp 1-925367-0
TE Connectivity88179-5
Conn Housing RCP 20 POS 2.54mmCrimp STCable Mount Black Package

Descriptions

Descriptions of HARTING Elektronik 09700202816 provided by its distributors.

Harting 9700202816 Han® Pin insert Industrial Connector Accessories 1 pc
CONNECTOR, POWER, HEAVY DUTY, FEMALE INSERT HAN 16A 20 POLE
Heavy Duty Connector Insert, Staf Series, 20, 2, Plug, 16A, Socket Rohs Compliant: Yes |Harting 09 70 020 2816
Heavy Duty Power Connectors FEMALE INSER
Harting STAF 20 FE-L - 09700202816
STAF 20 FEMALE SOLDER TERMINAL
INSERT, FEMALE, SOLDER, STAF 20; Product Range: Staf Series; Heavy Duty Connector Type: Insert; No. of Contacts: 20 Contacts; Rectangular Shell Size: 16A; Gender: Plug; Heavy Duty Contact Type: Solder Pin; Current Rating: 10A;

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 70 020 2816
  • 0970 020 2816
  • 0970-020-2816
  • 9700202816