HARTING Elektronik 09684537613

D-Sub Standard Female connector U.S. Footprint Wave soldering termination Rated current 6.5A
$ 5.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09684537613.

IHS

Datasheet1 page8 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.42%

CAD Models

Download HARTING Elektronik 09684537613 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.768
$ 7.71
Stock
18,592
1,776
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
37
37
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
-
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity5745784-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
TE Connectivity3-1634225-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
TE Connectivity1-1634225-2
D-Sub connector, 37 pole, standard, straight, solder pin, 1-1634225-2
D Sub Connector, Right Angle, Standard, Receptacle, SD, 37 Contacts, DC, Solder
D Sub Connector, Rcpt, Dc, 37Pos, Th Rohs Compliant: Yes |Amphenol Communications Solutions L77SDC37S1ACH4F
Conn D-Subminiature SKT 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port

Descriptions

Descriptions of HARTING Elektronik 09684537613 provided by its distributors.

D-Sub Standard Female connector U.S. Footprint Wave soldering termination Rated current 6.5A
D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
D-Sub socket, 37 pole, standard, equipped, angled, solder pin, 09684537613
Conn D-Subminiature F 37 POS 2.77mm Solder RA Thru-Hole 37 Terminal 1 Port
D-Sub Conn, Rcpt, 37Pos, Solder; No. Of Contacts:37Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:Dc; Product Range:-; Connector Body Material:Steel Body; Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09684537613
Connector Size / Poles = DC-37 / Gender = Socket / Termination Type = PCB Pins / Connector Material = Steel / Contact Material = Copper Alloy / Insulator Material = Glass Fibre Filled Thermoplastic / Current Rating A = 6.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 68 453 7613
  • 09-68-453-7613
  • 0968-453-7613
  • 09684537613.