HARTING Elektronik 09684535613

D-Sub Standard Female connector U.S. Footprint Wave soldering termination Rated current 6.5A
$ 7.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09684535613.

IHS

Datasheet1 page8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.09%

CAD Models

Download HARTING Elektronik 09684535613 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.71
$ 5.768
Stock
1,776
18,592
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
37
37
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5745784-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
TE Connectivity5747847-6
D Sub Connector, DB37, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
HARTING Elektronik09664516512
D Sub Connector, D Sub PCB Connectors, DC, Receptacle, 37, Metal, Solder RoHS Compliant: Yes
TE Connectivity747847-4
Conn D-Sub SKT 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port Tray
HARTING Elektronik09664517512
Conn D-Subminiature F 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
D Sub Connector, Right Angle, Standard, Receptacle, SD, 37 Contacts, DC, Solder

Descriptions

Descriptions of HARTING Elektronik 09684535613 provided by its distributors.

D-Sub Standard Female connector U.S. Footprint Wave soldering termination Rated current 6.5A
D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
CONNECTORS, D-SUB, STANDARD, DSUB SV FEM SSDP ANG-US 37P AUS4
CONN D-SUB RCPT 37POS R/A SLDR
Female Sockets,Receptacle 2 37pin Steel 6.5A , 69.4mm*18.2mm
Connector, d-Shell, pcb Mount, plug,37 Contacts, skt,0.109 Pitch, pc Tail Terminal,#4-40 Rohs Compliant: Yes |Harting 09684535613
Harting DSub Board female stamped

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0968-453-5613