Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1634225-2

D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
$ 2.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1634225-2.

IHS

Datasheet3 pages10 years ago
Datasheet2 pages17 years ago

Future Electronics

JRH Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-8.95%

CAD Models

Download TE Connectivity 3-1634225-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-05-28
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2017-12-01
LTD Date2017-12-29

Related Parts

D-Sub Conn, Rcpt, 37Pos, Tht, R/A; No. O |Amphenol Communications Solutions L77SDC37SA4CH4F
Conn D-Subminiature SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port
37 Position D-Sub Receptacle, Female Sockets Connector
Amphenol Communications SolutionsL77SDCH37SOL2
D Sub Connector, Standard, Receptacle, SD Series, 37 Contacts, DC, Solder
D Sub Connector, Db37, Receptacle; |Norcomp 171-037-213R011
D-Sub Standard Connectors .237 4-40 BOARD LOCK FEMALE NKL DIP SLDR

Descriptions

Descriptions of TE Connectivity 3-1634225-2 provided by its distributors.

D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
D-Sub connector, 37 pole, standard, straight, solder pin, 3-1634225-2
Conn D-Subminiature SKT 37 POS 2.77mm Solder ST Thru-Hole 37 Terminal 1 Port Tray
AMPLIMITE Series 37 Position 2 Row Female Female Solder Cup D-Sub Connector
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket
Female Sockets,Receptacle Solder pad 2 37pin Nickel Plated,Steel 3A gold Black Through hole mounting 69.4mm*10.65mm*12.55mm
SOCKET, D, PCB, SCREWLOCK, 37WAY; No. of Contacts: 37Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DC; Product Range: AMPLIMITE HD-20 Series; Connector Body Material: Steel Body; Contact Mat
D-Sub Socket Temperature range: -55 ... 105 °C Rows: 2 Colour: Black Contact material: Au Plated Gender of contacts: Female Housing Material: Thermoplastic Housing size: 37 (DC-37) Series: AMPLIMITE Termination: Solder PCB THT / Straight Poles: 37 Rated current: 3 A

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty