TE Connectivity 5747847-6

D Sub Connector, DB37, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
$ 5.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747847-6.

IHS

Datasheet6 pages2 years ago
Datasheet1 page19 years ago

element14 APAC

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-39.15%

CAD Models

Download TE Connectivity 5747847-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.868
$ 9.53
Stock
9,880
7,432
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
37
37
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-23
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

TE Connectivity5745784-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
TE Connectivity747847-4
Conn D-Sub SKT 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port Tray
TE Connectivity3-1634225-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
HARTING Elektronik09664517512
Conn D-Subminiature F 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
D Sub Connector, Right Angle, Standard, Receptacle, SD, 37 Contacts, DC, Solder
Conn D-Subminiature SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 5747847-6 provided by its distributors.

D Sub Connector, DB37, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
D Sub Connector, Standard, 37 Position,; |Te Connectivity Amp 5747847-6.
37 Pos Female D-Sub Connector, RA, Solder, Gold/Tin, Steel Shell
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, #4-40, Receptacle
37P Female D-Sub Bend insert 2 6A -55℃~+105℃ Push-Pull D-Sub / VGA Connectors ROHS
Connector D-Subminiature SKT 37 POS 2.75mm Solder RA Thru-Hole 37 Terminal 1 Port
D-Sub Connectors; 5747847-6; TE CONNECTIVITY; Female; 69.31 mm; 37; Right Angle
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Receptacle, DB37 Pin, TH, Right Angle Body
D-Sub socket, 37 pole, standard, equipped, angled, solder pin, 5747847-6
D SUB CONNECTOR, STANDARD, 37 POSITION, RECEPTACLE; No. of Contacts: 37Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DC; Product Range: AMPLIMITE HD-20 Series; Connector Body Material: Metal
37 MSFL RCPT RA 318 (SL,FM,BL) Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 4 Centerline (Pitch): 2.77 mm Receptacle Board-to-Board Board Mount 4 | D-Shaped Connector | Part Number: 5747847-6 | Internal Number: 5747847-6 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5747847-6.
  • 5747847-6..