HARTING Elektronik 09670254715

Connector, D-shell, Cable Mnt, Plug, 25 Contacts, Skt, 0.108 Pitch, Solder Terminal, Ho
$ 7.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09670254715.

IHS

Datasheet3 pages3 years ago

ODG (Origin Data Global)

HQonline

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-40.28%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-05-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-747913-2
CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector
AmphenolL177RRB25S
L177RR SERIES 2.77MM PITCH STRAIGHT CRIMP D-SUB CONNECTOR SOCKET 25 WAY
HARTING Elektronik09672254715
PANEL MOUNT SOLDER D-SUB CONNECTOR SOCKET, 25 WAY, 6.5A, D-SUB SERIES
HARTING Elektronik09643117800
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking
AmphenolL77SDB25S
D Sub Connector, Standard, Receptacle, SD Series, 25 Contacts, DB, Solder Cup
Amphenol164A10039X
Conn D-Subminiature SKT 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port

Descriptions

Descriptions of HARTING Elektronik 09670254715 provided by its distributors.

CONNECTOR, D-SHELL, CABLE MNT, PLUG,25 CONTACTS, SKT, 0.108 PITCH, SOLDER TERMINAL, HO
D-Sub socket, 25 pole, standard, equipped, straight, solder cup, 09670254715
Conn D-Subminiature F 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
D-Sub Standard Female connector Solder cup termination Rated current 7.5A Thermoplastic resin glass-fibre filled (PBTP) Plated steel
D-Sub Conn, Rcpt, 25Pos, Solder; No. Of Contacts:25Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:Db; Product Range:-; Connector Body Material:Steel Body; Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09670254715

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 67 025 4715
  • 0967-025-4715
  • 9670254715