HARTING Elektronik 09672254715

Panel Mount Solder D-sub Connector Socket, 25 Way, 6.5A, D-sub Series
$ 3.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09672254715.

Burklin Elektronik

Datasheet1 page13 years ago
Datasheet36 pages14 years ago

JRH Electronics

Inventory History

3 month trend:
+69.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

AmphenolL177RRB25S
L177RR SERIES 2.77MM PITCH STRAIGHT CRIMP D-SUB CONNECTOR SOCKET 25 WAY
AmphenolL77SDB25S
D Sub Connector, Standard, Receptacle, SD Series, 25 Contacts, DB, Solder Cup
Conn D-Subminiature SKT 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port
Conn D-Sub F 25 POS 1.38mm SolderCup ST Panel Mount 25 Terminal 1 Port
Conn D-Subminiature F 25 POS 2.77mm Solder Cup ST Panel Mount 25 Terminal 1 Port
25 Position D-Sub Receptacle, Female Sockets Connector

Descriptions

Descriptions of HARTING Elektronik 09672254715 provided by its distributors.

PANEL MOUNT SOLDER D-SUB CONNECTOR SOCKET, 25 WAY, 6.5A, D-SUB SERIES
D-Sub socket, 25 pole, standard, equipped, straight, solder cup, 09672254715
Conn D-Subminiature F 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
Connector, d-Shell, cable Mount, plug,25 Contacts, skt,0.108 Pitch, solder Terminal, hole .112-.124 Rohs Compliant: Yes |Harting 09672254715
D-Sub Standard Female connector Solder cup termination Rated current 6.5A Thermoplastic resin glass-fibre filled (PBTP) Plated steel
D-SUB CONN, RCPT, 25POS, SOLDER; No. of Contacts: 25Contacts; Gender: Receptacle; Contact Termination Type: Solder Cup; D Sub Shell Size: DB; Product Range: -; Connector Body Material: Steel Body; Contact Material: Copper Alloy

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 67 225 4715
  • 0967-225-4715
  • 9672254715