Amphenol L177RRB25S

Amphenol D-Type Connector, L177RR Series, Receptacle, DB25 Pin, Cable Mount, Straight Body
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L177RRB25S.

element14 APAC

Datasheet8 pages10 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+134%

CAD Models

Download Amphenol L177RRB25S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-12-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Connector Accessories Dust Cover Straight Polyethylene

Descriptions

Descriptions of Amphenol L177RRB25S provided by its distributors.

Amphenol D-Type Connector, L177RR Series, Receptacle, DB25 Pin, Cable Mount, Straight Body
Conn D-Sub F 25 POS 1.38mm Crimp ST Cable Mount 25 Terminal 1 Port
L177RR SERIES 2.77MM PITCH STRAIGHT CRIMP D-SUB CONNECTOR SOCKET 25 WAY
RR Series 25 Position Metal Frame Crimp Contact Socket D-Sub Connector
D SUB SHELL, RECEPTACLE, SIZE B, 25WAY; No. of Positions: 25Ways; Connector Type: D Sub; Connector Shell Size: B; Product Range: RR Series; Gender: Receptacle; Connector Body Material: Metal Body; For Use With: RR Series D Sub

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • L177-RR-B-25-S
  • L177-RRB-25S
  • L177-RRB25S
  • L177RRB25S.