Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 164A10039X

Conn D-Subminiature SKT 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port

$ 9.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 164A10039X.

Electro Sonic

Datasheet1 page7 years ago

Verical

Master Electronics

TME

Factory Futures

Inventory History

3 month trend:
+26.95%

Related Parts

TE Connectivity5-747913-2
CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09643117800
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking
AmphenolL77SDB25S
D Sub Connector, Standard, Receptacle, SD Series, 25 Contacts, DB, Solder Cup
AmphenolL77SDBH25S
D Sub Conn, Rcpt, 25Pos, Db, Solder Cup; |Amphenol Communications Solutions L77SDBH25S
Conn D-Sub SKT 25 POS 1.38mm Solder Pot ST Panel Mount 25 Terminal 1 Port
Norcomp Dtype connector, 171series, Mother seat, DB25needle, panel mount, vertical subject

Descriptions

Descriptions of Amphenol 164A10039X provided by its distributors.

Conn D-Subminiature SKT 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
D-Sub Standard Straight Recp 25 Socket - Solder Contacts Tin - Through-Hole
Connector Size / Poles = DB-25 / Gender = Socket / Termination Type = Solder Cup / Connector Material = Steel / Contact Material = Copper Alloy / Contact Plating = Gold / Insulator Material = Polybutylene Terephthalate (PBT) / Insulator Colour = Black / Current Rating A = 7.5 / Voltage Rating V = 125 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems