Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol L77SDB25S

D Sub Connector, Standard, Receptacle, SD Series, 25 Contacts, DB, Solder Cup
$ 0.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L77SDB25S.

IHS

Datasheet1 page4 years ago
Datasheet4 pages10 years ago

Master Electronics

Farnell

TME

JRH Electronics

Inventory History

3 month trend:
+6.89%

CAD Models

Download Amphenol L77SDB25S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-10-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Conn D-Sub SKT 25 POS 1.38mm Solder Pot ST Panel Mount 25 Terminal 1 Port
AmphenolL77SDBH25S
Conn D-Sub SKT 25 POS 1.38mm Solder Cup ST Cable Mount 25 Terminal 1 Port Tray
Norcomp Dtype connector, 171series, Mother seat, DB25needle, panel mount, vertical subject
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal
AmphenolL177RRB25S
Amphenol D-Type Connector, L177RR Series, Receptacle, DB25 Pin, Cable Mount, Straight Body
TE Connectivity5205207-1
D Sub Connector Housing, 25 Ways, D Sub, DB, AMPLIMITE HDP-20, Receptacle, Steel Body

Descriptions

Descriptions of Amphenol L77SDB25S provided by its distributors.

D Sub Connector, Standard, Receptacle, SD Series, 25 Contacts, DB, Solder Cup
Amphenol ICC Dtype connector, SDseries, Mother seat, DB25needle, panel mount, vertical subject
Conn D-Subminiature SKT 25 POS 1.38mm Solder Cup ST Cable Mount 25 Terminal 1 Port
25P Female D-Sub Wire Welding Type 2 5A -55閳╁剤+125閳 D-Sub / VGA Connectors ROHS
25 Position Dual Row Free Hanging Female Pin D-Sub Standard Connector
D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 25 Position Receptacle, Flash Gold, Bright Tin Shell, 3.05mm (.120in) Clear Hole.
D SUB CONN, RCPT, 25POS, SOLDER; No. of Contacts: 25Contacts; Gender: Receptacle; Contact Termination Type: Solder Cup; D Sub Shell Size: DB; Product Range: SD Series; Connector Body Material: Steel Body; Contact Material: Bron

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • L77-SDB 25S
  • L77S-DB25S
  • L77SDB25S.