HARTING Elektronik 09330006123

Pin contact, 2.5 mm², AWG 14, crimp connection, gold-plated, 09330006123
$ 3.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330006123.

IHS

Datasheet2 pages2 years ago

element14 APAC

Farnell

Future Electronics

TME

Inventory History

3 month trend:
+6.80%

Alternate Parts

Price @ 1000
$ 3.25
$ 0.409
Stock
3,196
197,564
Authorized Distributors
6
6
Connector Type
Rectangular
Crimp, Pin
Number of Contacts
-
1
Mount
Cable
Cable
Termination
Crimp
Crimp
Contact Material
Copper
Silver
Contact Plating
Gold
Silver
Housing Material
-
-
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Country of OriginSwitzerland
Introduction Date2004-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66570-3
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
MOLEX 43031-0009 Crimp Terminal, Male, Select Gold Plated 20-24 AWG, Bag

Descriptions

Descriptions of HARTING Elektronik 09330006123 provided by its distributors.

Pin contact, 2.5 mm², AWG 14, crimp connection, gold-plated, 09330006123
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
Rectangular Power Contact, Han E Series, Gold Plated Contacts, Copper Alloy, Pin, Crimp Rohs Compliant: Yes |Harting 09 33 000 6123
CONTACT, PIN, 14AWG, CRIMP; Product Range: Han E Series; Contact Gender: Pin; Wire Size AWG Max: 14AWG; Contact Termination Type: Crimp; Current Rating: 16A; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 33 000 6123
  • 09-33-000-6123
  • 0933-000-6123
  • 9330006123