Molex 43031-0009

Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43031-0009.

Sager Electronics

Datasheet2 pages4 years ago
Datasheet1 page13 years ago

IHS

Upverter

TME

Molex

Inventory History

3 month trend:
+16.86%

CAD Models

Download Molex 43031-0009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
TE Connectivity66506-9
TE Connectivity D-Sub Contact, AMPLIMITE HDP-20 Series, Plug, Crimp Termination, Size 20
Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Phosphor Bronze
Terminal, Pin, Wire to Board Connector, Tin, Brass, Cable Mount, Straight, 4706 Series, Crimp

Descriptions

Descriptions of Molex 43031-0009 provided by its distributors.

Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
MICRO-FIT 3.0 CRIMP TERM. PIN W/GOLD PLATED TIN/BRASS ALLOY CONTACT 20-24 AWG
Connector Contact Male 1 Position Crimp Straight Cable Mount Bag155
Micro-Fit 3.0 Crimp Terminal, Male, with 0.76µm Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Bag
Contact, Micro-Fit 3.0T, 43031 Series, P; |Molex 43031-0009.
Molex Gold plated crimping terminal Male terminal, Micro-Fit 3.0series, maximum0.5mm², min0.2mm²
Contact PIN Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Bag
Headers & Wire Housings MICROFIT 3.0 CRMP 20-24AWG MA
Cross Referenced to MOLEX - Part MOL43031-0009
Micro-Fit 3.0 Crimp Terminal Male with 0.76
Crimp Terminal, Male, Gold, 24 ... 20AWG
MicroFit 3.0 M Crp Term Lse 30Au 20-30
CONTACT; Connector TYPE:CONTACT
CONTACT, PIN, 20AWG, CRIMP; Product Range: Micro-Fit 3.0 43031 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Contact Plating: Gold Plated Contacts; For Use With: Molex Micro-Fit 3.0 43020, 43640 & Micro-Fit BMI 44300, 46625 Series Plug Housing Connectors; Wire Size AWG Min: 24AWG; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2019); Contact Termination: Crimp; Wire Size (AWG): 24AWG to 20AWG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430310009
  • 43-031-0009
  • 43031-0009.
  • 43031-0009..
  • 430310009