HARTING Elektronik 09330006102

Han Power Connector Contacts HAN E MALE AWG 14 SILVER PLATED CRIMP
$ 0.405
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330006102.

IHS

Datasheet2 pages2 years ago

Upverter

element14 APAC

RS (Formerly Allied Electronics)

HQonline

Inventory History

3 month trend:
+6.99%

CAD Models

Download HARTING Elektronik 09330006102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.405
$ 3.296
Stock
174,104
2,337
Authorized Distributors
6
6
Connector Type
Crimp, Pin
Rectangular
Number of Contacts
1
-
Mount
Cable
Cable
Termination
Crimp
Crimp
Contact Material
Silver
Copper
Contact Plating
Silver
Gold
Housing Material
-
-
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity53892-4
Power Connector Contact; Copper; Silver; 18 to 12 AWG; Crimp (Wire); 0.035 in.
Molex 33011-3004 Automotive Connectors, MX150 Bld Terminal Sil M3 D Wind Reel 7500
ITT / Cannon031-8717-021
Connector Accessory, 0.078in Min Cable Dia, 0.114in Max Cable Dia, Contact, Copper Alloy
TE Connectivity928781-1
Contact PIN Crimp ST Cable Mount 13.5-15.5AWG Reel
TE Connectivity2141116-3
TE MCON Pin Terminal Male Reel 1.2 20-18GA (.5 - .75MM2) Disc Way No Repl
MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Silver Plating, 22 AWG, Left Reel Payoff

Descriptions

Descriptions of HARTING Elektronik 09330006102 provided by its distributors.

Han Power Connector Contacts HAN E MALE AWG 14 SILVER PLATED CRIMP
Rectangular Power Contact, Han E Series, Silver Plated Contacts, Copper, Pin, Crimp Rohs Compliant: Yes |Harting 09 33 000 6102.
Gender of contacts = Male / Contact material = Silver-Plated / Cross-section min. mm² = 0.14 / Cross-section max. mm² = 2.5 / Max. cross-section AWG AWG = 14 / Series = Han E® / Rated current = 16
CONTACT, PIN, 14 AWG, 16A, CRIMP, PK10; Product Range: Han E Series; Contact Gender: Pin; Wire Size AWG Max: 14AWG; Contact Termination Type: Crimp; Current Rating: 16A; Contact Material: Copper; Contact Plating: Silver Plated

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9330006102
  • 09 33 000 6102
  • 09 33 000 6102.
  • 09-33-000-6102
  • 0933-000-6102
  • 9330006102