ITT / Cannon 031-8717-021

Connector Accessory, 0.078in Min Cable Dia, 0.114in Max Cable Dia, Contact, Copper Alloy
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 031-8717-021.

JRH Electronics

Datasheet96 pages14 years ago

RS (Formerly Allied Electronics)

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-27.59%

Supply Chain

Country of OriginGermany
Introduction Date2006-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Reel
ITT / Cannon192990-0080
Contact PIN Crimp ST Cable Mount 24-26AWG Bag
Amphenol AerospaceM39029/4-110
Military SAE AS39029 Non-RoHS Compliant 2006 Straight Pin Contact 24AWG 200C 7.5A 600V
ITT / Cannon192900-0446
Contact PIN Crimp ST Cable Mount 16-18AWG Bag
ITT / Cannon192990-0040
Connector Contact, pin, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0040
D Sub Contact, HD-D-Sub Connectors, Pin, Copper Alloy, Gold Plated Contacts, 22 AWG, 28 AWG

Descriptions

Descriptions of ITT / Cannon 031-8717-021 provided by its distributors.

Connector Accessory, 0.078in Min Cable Dia, 0.114in Max Cable Dia, Contact, Copper Alloy
CONTACT;PIN;16-14 AWG;APK POWER CONTACTS;FOR TRIDENT/NEPTUNE SER. CIRC.;30 A
Contact PIN Crimp ST Cable Mount 14-16AWG
TRIDENT CON 16-14AWG PIN APK-PB25A25
CIRCULAR CONTACT, PIN, CRIMP, 16-14AWG; Product Range:Trident APK Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:14AWG; Wire Size AWG Min:16AWG; Contact Plating:Tin Plated Contacts 07AN9288

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0318717021
  • APK-PB25A25L