TE Connectivity 53892-4

Power Connector Contact; Copper; Silver; 18 to 12 AWG; Crimp (Wire); 0.035 in.
$ 0.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 53892-4.

TE Connectivity

Datasheet8 pages8 years ago
Datasheet1 page15 years ago
Instruction Sheet3 pages14 years ago
Datasheet9 pages15 years ago
Instruction Sheet2 pages28 years ago

Farnell

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-86.65%

CAD Models

Download TE Connectivity 53892-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Connector Power Crimping 762nm silver 20-22 AWG push-in 25.5mm(Length)*2.7mm(height)
TE Connectivity928781-1
Contact PIN Crimp ST Cable Mount 13.5-15.5AWG Reel
TE Connectivity2141116-3
TE MCON Pin Terminal Male Reel 1.2 20-18GA (.5 - .75MM2) Disc Way No Repl
Terminal, Pin, Automotive, Wire to Board, Wire to Wire Connector, Silver, Copper Alloy, Cable Mount
Terminal, Pin, Automotive, Wire to Board, Wire to Wire Connector, Silver, Copper Alloy, Cable Mount
TE Connectivity350552-2
Connector Power Crimping 760nm gold 14-20 AWG push-in 20.95mm(Length)*5.97mm(height)

Descriptions

Descriptions of TE Connectivity 53892-4 provided by its distributors.

Power Connector Contact; Copper; Silver; 18 to 12 AWG; Crimp (Wire); 0.035 in.
Connector Accessory, 0.03in Min Cable Dia, 0.035in Max Cable Dia, Contact, Copper Alloy
Connector Power Crimping 5.08μm silver 12-18 AWG push-in
CONTACT, 18-12AWG, CRIMP; Product Range: Power Lock Series I; Contact Gender: Pin, Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 12AWG; Contact Plating: Silver Plated Contacts; For Use With: P 15H9784
CONTACT,PWR LK,SRS1,LS PC,CRMP Contact Mating Area Plating Material: Silver (Ag) Contact Type: Receptacle Wire Contact Termination Area Plating Material: Silver Wire Size: 18 – 12 AWG Operating Voltage: 600 VAC Silver (Ag) Receptacle 18 – 12 AWG | Connector Contact | Part Number: 53892-4 | Internal Number: 53892-4 | Alias Number: 14127 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty