TE Connectivity 2141116-3

TE MCON Pin Terminal Male Reel 1.2 20-18GA (.5 - .75MM2) Disc Way No Repl
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2141116-3.

IHS

Datasheet5 pages2 years ago

Master Electronics

Future Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-56.89%

CAD Models

Download TE Connectivity 2141116-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-02-09
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
Molex Tin-Plated Crimp Terminal, Male Contact, STANDARD .093" Series, Max 2mm², Min 0.5mm²
TE Connectivity60618-1
Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
Connector Wire to Board Header 6 Position 2.54mm Solder Straight Thru-Hole (Color may vary)

Descriptions

Descriptions of TE Connectivity 2141116-3 provided by its distributors.

TE MCON Pin Terminal Male Reel 1.2 20-18GA (.5 - .75MM2) Disc Way No Repl
AMP FROM TE CONNECTIVITY 2141116-3 Rectangular Power Contact, MCON Series, Silver Plated Contacts, Bronze, Pin, Crimp, 20 AWG
CONTACT, PIN, 20-18AWG, CRIMP; Product Range: MCON Series; Contact Plating: Silver Plated Contacts; Contact Material: Bronze; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Min: 20AWG; Wire Size AWG Max: 18
MCON It is a series of terminal systems,Commonly used in electrical and electronic applications for passenger and commercial vehicles。This terminal design meets the standardized blade size and interface requirements of the automotive industry。
MCON 1.2 CB TAB SWS AG Terminal Type: Tab Mating Tab Width: 1.2 mm Mating Tab Width: .047 in Mating Tab Thickness: .024 in Mating Tab Thickness: .6 mm Tab 1.2 mm .047" .024" | Mcon & Receptacle And Tab | Part Number: 2141116-3 | Internal Number: 2141116-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2141116-3.