HARTING Elektronik 09320103101

Rectangular Socket Insert, 10+PE, 12-26AWG, Crimp, 500V, 16A, Han Ee Series
$ 19.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09320103101.

IHS

Datasheet2 pages2 years ago

Farnell

element14 APAC

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+37.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity2-1103113-3
Rectangular Power Connector, 64 Contact(s), Female, Crimp Terminal
TE Connectivity2-1103011-3
Rectangular Power Connector, 25 Contact(s), Female, Crimp Terminal
TE Connectivity2-1104018-3
Conn Heavy-Duty Rectangular SKT 1Ground/48Signal POS Crimp ST Panel Mount Loose Piece
Rectangular Power Connector, 32 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 48 Contact(s), Female, Crimp Terminal, Receptacle
.635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Black Coding, Mat Sealed
TE Connectivity2-1103005-3
Rectangular Power Connector, 15 Contact(s), Female, Crimp Terminal
TE Connectivity2-1103107-3
Duty Pwr-Conn Insert Female Sz 2 Hn.d.15.bu.c |Amp Te Connectivity 2-1103107-3
Rectangular Power Connector, 48 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 48 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of HARTING Elektronik 09320103101 provided by its distributors.

RECTANGULAR SOCKET INSERT, 10+PE, 12-26AWG, CRIMP, 500V, 16A, HAN EE SERIES
INSERT, FEMALE, HAN10EE, CRIMP; Product Range: Han EE Series; Heavy Duty Connector Type: Insert; Rectangular Shell Size: 6B; Gender: Receptacle; Heavy Duty Contact Type: Crimp Socket - Contacts Not Supplied; Current Rating: 16
INSERT, FEMALE, HAN10EE, CRIMP; Ways, No. of:10; Termination method:Crimp; Material, contact:Copper alloy; Plating, contact:Silver; Series:HAN; Approval Bodies:VDE, UL, CSA; Area, wire size min:0.5mm2; Area, wire size max:4mm2; RoHS Compliant: Yes
Series = Han EE / For Shell Size = 6B / Positions = 10 / Insert Gender = Socket / Current Rating A = 16 / Voltage Rating V = 500 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Socket / Contact Termination Type = Crimp / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.14 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 32 010 3101
  • 09-32-010-3101
  • 0932 010 3101
  • 0932-010-3101
  • 9320103101