Molex 64320-1319

Rectangular Power Connector, 48 Contact(s), Female, Crimp Terminal, Receptacle
$ 4.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 64320-1319.

Sager Electronics

Datasheet2 pages6 years ago
Datasheet2 pages13 years ago

HQonline

Molex

Master Electronics

Newark

Inventory History

3 month trend:
-14.73%

CAD Models

Download Molex 64320-1319 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-06
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Rectangular Power Connector, 48 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 48 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity5535034-4
DIN 41612 Connector, F, 48 POS, 2.54mm Pitch, Press Fit ST Thru-Hole
TE Connectivity5535071-5
Conn DIN 41612 F 48 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity8-1393640-3
Din 41612 Conn V42254B2201C410=Pc612 Fed; |Te Connectivity Amp 8-1393640-3
Board Euro Connector, 48 Contact(S), 3 Row(S), Female, Right Angle, 0.1 Inch Pitch, Solder

Descriptions

Descriptions of Molex 64320-1319 provided by its distributors.

Rectangular Power Connector, 48 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 48 Contacts, 4 Rows, 64320 Series, Polyester, CMC, Brown, Sealed
.635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Brown Coding, Mat Sealed
AUTOMOTIVE CONN HOUSING, RCPT, 48WAYS; Product Range:CMC 64320 Series; Gender:Receptacle; No. of Positions:48Ways; For Use With:Molex CMC CP 64322, 64323 Series Socket Contacts; Connector Body Material:PBT (Polybutylene

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0643201319
  • 64320-1319.
  • 64320-1319?
  • 643201319