Molex 64319-3211

Rectangular Power Connector, 32 Contact(s), Female, Crimp Terminal, Receptacle
$ 4.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 64319-3211.

Sager Electronics

Datasheet2 pages5 years ago
Datasheet2 pages13 years ago

Newark

Molex

Master Electronics

TME

Inventory History

3 month trend:
-28.46%

CAD Models

Download Molex 64319-3211 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-06
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

ITT / Cannon192990-1290
Circular Connector, 23 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
Female stamped and formed crimp contact, size #16, on a reel, Gold and Tin plating
ITT / Cannon192990-1720
Circular Connector, 28 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
Washer - Sealing Connector Accessories
EatonMBG30S1
STRAIN RELIEF, 30WAY, 15.88-22.86; Contact Plating:0; SVHC:No SVHC (15-Dec-2010)
Washer - Sealing Connector Accessories

Descriptions

Descriptions of Molex 64319-3211 provided by its distributors.

Rectangular Power Connector, 32 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 32 Contacts, 4 Rows, 64319 Series, Polyester, CMC, Black, Sealed
.635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Black Coding, Mat Sealed
and64319-3211For the same material,Molex CMCsocket Automotive connector female seat, 32road, 4line, 6 A, 12 A, Cable installation installation
AUTOMOTIVE CONN HOUSING, RCPT, 32WAYS; Product Range:CMC 64319 Series; Gender:Receptacle; No. of Positions:32Ways; For Use With:Molex CMC CP 64322, 64323 Series Socket Contacts; Connector Body Material:PBT (Polybutylene

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0643193211
  • 643193211