Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 64320-1311

.635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Black Coding, Mat Sealed

$ 5.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 64320-1311.

Sager Electronics

Datasheet2 pages6 years ago
Datasheet2 pages13 years ago

HQonline

JRH Electronics

Molex

Master Electronics

Inventory History

3 month trend:
-21.02%

CAD Models

Download Molex 64320-1311 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-11-06
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

ITT / Cannon192990-1370
Circular Connector, 48 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
Female stamped and formed crimp contact, size #16, on a reel, Gold and Tin plating

Descriptions

Descriptions of Molex 64320-1311 provided by its distributors.

.635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Black Coding, Mat Sealed
Rectangular Power Connector, 48 Contact(s), Female, Crimp Terminal, Receptacle
Conn Housing RCP 48 POS 2.54mm/3.7mm Crimp ST Cable Mount Black Carton
Automotive connectors; MOLEX; 64320-1311; Receptacle; Crimp; 12 A; 48
Automotive Connector Housing, Sealed Hybrid Modular, Left Wire Output, Black, CMC 64320, Receptacle
4x12P 12 4 Housings (Wire To Board / Wire To Wire ) ROHS
Automotive Conn Housing, Rcpt, 48Ways; |Molex 64320-1311
Automotive Connectors 48P CMC RCPT L WIRE OUTPT,BLK CD
Crimping Terminal Rubber Shell
Molex socket Automotive connector female seat, CMCseries, 48road, 4line, 12A, Cable installation installation
Cross Referenced to MOLEX - Part MOL64320-1311
Automotive Connectors CMC REC 48P LEFT OUTPUT
CMC, Receptacle Housing, 48 Poles, 4 Rows
CMC SINGLE PORT RECEPTACLE(LEFT WIRE)48W
CONN CMC RCPT 48POS 4ROW BLACK
AUTOMOTIVE HOUSING, RCPT, 48POS, 250V; Product Range: CMC 64320 Series; Gender: Receptacle; No. of Positions: 48Ways; For Use With: Molex CMC CP 64322, 64323 Series Socket Contacts; Connector Body Material: PBT (Polybutylene

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0643201311
  • 643201311