TE Connectivity 2-1103005-3

Rectangular Power Connector, 15 Contact(s), Female, Crimp Terminal
$ 14.525
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1103005-3.

Master Electronics

Datasheet368 pages10 years ago

TE Connectivity

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-1103107-3
Duty Pwr-Conn Insert Female Sz 2 Hn.d.15.bu.c |Amp Te Connectivity 2-1103107-3
TE Connectivity204500-1
Conn High Density D-Sub SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port Carton
AmphenolL77HDE15S
D Sub Connector, HD15, High Density, Receptacle, HD, 15 Contacts, DE, Solder Cup
AmphenolL77HDEH15S
Conn High Density D-Sub SKT 15 POS 2.29mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Conn High Density D-Sub SKT 15 POS 1.14mm Solder Cup ST Panel Mount 15 Terminal 1 Port Tray
TE ConnectivityM24308/2-11F
Conn High Density D-Sub SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 2-1103005-3 provided by its distributors.

Rectangular Power Connector, 15 Contact(s), Female, Crimp Terminal
CONNECTOR, POWER, HEAVY DUTY, SOCKET INSERT SZ 2 HD.15.BU.C
INSERT, FEMALE, CRIMP, 15WAY; Product Range: -; Heavy Duty Connector Type: Insert; No. of Contacts: 15 Contacts; Rectangular Shell Size: 2; Gender: Receptacle; Heavy Duty Contact Type: Crimp Socket - Contacts Not Supplied; Cur
INSERT, FEMALE, CRIMP, 15WAY; Series:HTS; Gender:Receptacle; No. of Contacts:15; No. of Rows:3; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:2; Contact Termination:Crimp; Contact Material:Copper; Approval Bodies:UL, CSA, SEV; Connector Mounting Orientation:Cable; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Type:Socket; Current Rating:10A; IP/NEMA Rating:IP65; Insulator Material:Polycarbonate; No. of Ways:7; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Termination Method:Crimp; Voltage Rating V AC:250V; Voltage Rating V DC:300V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty