Molex 64320-3311

Rectangular Power Connector, 48 Contact(s), Female, Crimp Terminal, Receptacle
$ 5.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 64320-3311.

Upverter

Datasheet2 pages4 years ago
Technical Drawing2 pages6 years ago

IHS

Sager Electronics

HQonline

Molex

Inventory History

3 month trend:
-8.74%

CAD Models

Download Molex 64320-3311 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-06
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

ITT / Cannon192990-1370
Circular Connector, 48 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
Female stamped and formed crimp contact, size #16, on a reel, Gold and Tin plating
ITT / Cannon192990-1730
Circular Connector, 35 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle

Descriptions

Descriptions of Molex 64320-3311 provided by its distributors.

Rectangular Power Connector, 48 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 48 Contacts, 4 Rows, 64320 Series, Polyester, CMC, Black, Sealed
.635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Black Coding, Mat Sealed
AUTOMOTIVE CONN HOUSING, RCPT, 48WAYS; Product Range:CMC 64320 Series; Gender:Receptacle; No. of Positions:48Ways; For Use With:Molex CMC CP 64322, 64323 Series Socket Contacts; Connector Body Material:PBT (Polybutylene

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0643203311
  • 643203311