HARTING Elektronik 09320006209

Receptacle, 10 mm², AWG 8, crimp connection, silver-plated, 09320006209
$ 3.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09320006209.

IHS

Datasheet2 pages3 years ago

Future Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

HQonline

Inventory History

3 month trend:
-41.21%

Supply Chain

Country of OriginGermany
Introduction Date2012-11-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
TE Connectivity316041-6
CONTACT, RECEPTACLE, 12-10AWG, CRIMP; Se; Series:Dynamic D-5000; Contact Plating:Silver;
Conn FFC/FPC Connector SKT 24 POS 1mm Solder RA SMD Embossed T/R
Amphenol RF083-1SP-15RFX
connector, rf coaxial, uhf commercial str plug, solder/solder, rg8, 9, 11, 213, 214, 87a
TE Connectivity316040-6
TE Connectivity 316040-6 Wire Housing Female Unshrouded 16-14AWG Silver
Conn FFC/FPC Connector RCP 16 POS 1mm Solder ST SMD Embossed T/R

Descriptions

Descriptions of HARTING Elektronik 09320006209 provided by its distributors.

Receptacle, 10 mm², AWG 8, crimp connection, silver-plated, 09320006209
Han Hsc Female Crimp Contacts Rohs Compliant: Na |Harting 09320006209
Harting 09 32 000 6209 Jack Single unit robust Electrical Connector
Heavy Duty Power Connectors FEMALE CONTACT STD SILVER PLATED
Contact SKT Crimp ST Cable Mount 8AWG
HAN C FEMALE CONTACT AWG 8 (10MM2) SILVER, HAN C SERIES
HARTING 09320006209 Hsc Female Crimp 10Mm2, PK 25
Connector Accessory, Contact, Copper Alloy
HSC FEM CRIMP CONTS LEVEL 2 10
CONTACT H.D. CRIMP SOCKET 8AWG
Gender of contacts = Female / Contact material = Silver-Plated / Cross-section max. mm² = 10 / Max. cross-section AWG AWG = 8 / Series = Han C / Rated current = 40
HEAVY DUTY CONTACT, SOCKET, 8AWG, CRIMP; Product Range: Han C Series; Contact Gender: Socket; Wire Size AWG Max: 8AWG; Contact Termination Type: Crimp; Current Rating: 40A; Contact Material: Copper Alloy; Contact Plating: Silve

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 32 000 6209
  • 0932-000-6209
  • 9320006209