HARTING Elektronik 09150043113

Han Power Modular Connectors HAN QUINTAX FEMALE Z CONTACT 3-9.5 mm
$ 28.652
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09150043113.

IHS

Datasheet2 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+20.45%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-04-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
Modular Jack, Vertical, Top Entry, Through Hole, 4/4, No Key Version, Tray
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
TE Connectivity1734517-1
USB Connector, 4 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
TE Connectivity3-644042-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity1888781-1
CAGE, 1X1, BEHIND BEZEL, QSFP+; Accessory Type:Cage; For Use With:QSFP+ Connectors
TE Connectivity5-1473574-4
Board Connector, 4 Contact(s), 2 Row(s), Female, Black Insulator, Receptacle
TE Connectivity292303-9
USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Detent, Receptacle
TE Connectivity338095-4
Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Red Insulator, Plug
Amphenol PcdRJF21N
Unshielded cat5e -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Conn M12 Circular Socket 4 POS Screw ST Cable Mount 4 Terminal Single Port
Amphenol PcdRJF22N00
connector, metal circ, panel mount recept, rj45 to 8-hole pc board, nickel finish

Descriptions

Descriptions of HARTING Elektronik 09150043113 provided by its distributors.

Han Power Modular Connectors HAN QUINTAX FEMALE Z CONTACT 3-9.5 mm
Han-Quintax 10Base-T/100Base-TX Female Contact 3-9.5 mm Wire
Heavy Duty Connector Inserts Insert without Contacts Female
Han Quintax Female contact insert - 4pin (cable 3-9.5m)
Conn Circular F 4 POS ST Cable Mount 4 Terminal 1 Port
Harting Han 4 Quintax Buchse, 3-9.5mm - 09150043113
Harting Han 4 Quintax female zinc cable diamet
Rectangular Connector, 4 Contact(s), Female
Standard Circular Connectors HAN QUINTAX
CONTACT, SOCKET, QUINTAX, 26-14 AWG, 4P
Rectangular Power Contact, Han D Series, Nickel Plated Contacts, Zinc, Socket, Crimp, 26 Awg Rohs Compliant: Yes |Harting 09 15 004 3113
Series = Han Quintax / Positions = 4 / Insert Gender = Socket / Current Rating A = 10 / Voltage Rating V = 50 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Socket / Contact Termination Type = Crimp / Contact Material = Die-Cast Zinc Alloy / Contact Plating = Nickel / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.14 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9150043113
  • 09 15 004 3113
  • 09-15-004-3113
  • 0915-004-3113
  • 9150043113