Molex 67068-8000

USB Connector, Receptacle, USB 2.0, USB Type B, 4 Ways, Gold, THT, Right Angle, Phosphor Bronze
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 67068-8000.

IHS

Datasheet5 pages6 years ago

Upverter

Sager Electronics

Molex

TME

Inventory History

3 month trend:
+18.44%

CAD Models

Download Molex 67068-8000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.78
$ 1.38
$ 1.38
Stock
601,617
132,615
132,615
Authorized Distributors
6
6
6
Connector Type
Receptacle
Receptacle
Receptacle
Gender
Female
Female
Female
Number of Ports
1
1
1
Number of Contacts
4
4
4
Termination
Through Hole
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Right Angle
Current Rating
1.5 A
1.5 A
1.5 A

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-27
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Usb Connector, 4 Contact(S), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Samtec 2.54mm Pitch 4-Pin Dual Row Receptacle, Board-to-Board, CES Series, Right Angle, TH
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Solder, SSW Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount, SSQ Series

Descriptions

Descriptions of Molex 67068-8000 provided by its distributors.

USB Connector, Receptacle, USB 2.0, USB Type B, 4 Ways, Gold, THT, Right Angle, Phosphor Bronze
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port USB Tray
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
RIGHT ANGLE THROUGH HOLE MOUNT FEMALE TYPE B USB CONNECTOR 30 V AC 1.5A 1 PORT
USB/DVI/HDMI Connectors; 670688000; MOLEX; 4; Gold; Female; Right Angle
MOLEX 67068-8000 USB B CONN.WITH KINK BOARD LOCK LEAD FRE
Universal Serial Bus (USB) Shielded I/O Type B Receptacle, Right-Angle, with Kinked Solder Tabs, Color Black, Gold (Au) Flash Plating, Tray Pack, Lead-Free
Usb Conn, 2.0, Usb Type B, Rcpt, Tht; Usb Connector Type:usb Type B; Usb Standard:usb 2.0; Gender:receptacle; No. Of Positions:4Ways; Connector Mounting:through Hole Mount; Orientation:right Angle; Contact Material:phosphor Bronze; Rohs Compliant: Yes
USB Connector Type = USB-B / USB Standard = 2.0 / Gender = Socket / Ports = 1 / Positions = 4 / Mounting Type = SMD / Orientation = Right Angle / Termination Type = Soldering / Contact Material = Phosphor Bronze / Contact Plating = Gold / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0670688000
  • 67068-8000.
  • 67068-8000..
  • 67068/8000
  • 670688000