Molex 95503-2441

Modular Jack, Vertical, Top Entry, Through Hole, 4/4, No Key Version, Tray
$ 0.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 95503-2441.

IHS

Datasheet7 pages6 years ago

Upverter

TME

Sager Electronics

Farnell

Inventory History

3 month trend:
-29.12%

CAD Models

Download Molex 95503-2441 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-09-10
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Modular Jack F 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3/Cat 4 Frame
Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded
Modular Connectors / Ethernet Connectors 4P4C R/A PCB BLACK LOW PROFILE
TE Connectivity / AMP520257-2
Conn Modular Jack RCP 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Automotive Cat 3
Modular Connector, Modular Jack, 1 x 1 (Port), 4P4C, Cat3, Unshielded, Without Magnetics, THT
Conn Modular Jack F 4 POS 2.04mm Solder RA Thru-Hole 4 Terminal 1 Port

Descriptions

Descriptions of Molex 95503-2441 provided by its distributors.

Modular Jack, Vertical, Top Entry, Through Hole, 4/4, No Key Version, Tray
Modular Conn/Ethernet Conn VERT PCB 4/4 RJ11
Conn RJ-11 RCP 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Cat 3 Tray
Modular Connectors / Ethernet Connectors MDJCK 4/4 VT TH
RJ Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
MODULAR CONN, 4P4C, JACK, CAT3, TH; Modular Connector Type:Modular Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):4P4C; LAN Category:Cat3; IP Rating:-; Connector Mounting:Through Hole
RJ Connector Type = RJ11 / Gender = Jack / Positions = 4 / Contacts = 4 / LAN Category = CAT3 / Mounting Type = PCB / Orientation = Straight / Ports = 1 / Shielded = Unshielded / Magnetics = No / Contact Termination Type = Solder / Contact Material = Copper Alloy / Contact Plating = Gold over Palladium Nickel / Contact Plating Thickness um = 1.905 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0955032441
  • 95503-2441.
  • 955032441