TE Connectivity 292303-9

USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Detent, Receptacle
$ 2.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292303-9.

JRH Electronics

Datasheet5 pages2 years ago

ODG (Origin Data Global)

Electro Sonic

Farnell

Master Electronics

Inventory History

3 month trend:
-25.68%

CAD Models

Download TE Connectivity 292303-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-08-05
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

USB-A Plug Connector, 30V AC, 1-4 Pos, Horizontal Mount, SMD, TH
USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
USB Connectors D/AVR 29 CONN B/L PP 440 THRD INS BLK
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Usb Connector, 4 Contact(S), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of TE Connectivity 292303-9 provided by its distributors.

USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Detent, Receptacle
Conn USB Type A RCP 4 POS Solder RA SMD 4 Terminal 1 Port Automotive Box/Reel/Tray
Std USB Type A, R/A, SMT, Offset,Natural USB Type: A Connector Profile: Standard USB Version: 2.0 Connector & Housing Type: Receptacle Number of Positions: 4 A Standard 2.0 Receptacle | TE Connectivity |
USB CONNECTOR, 2.0 TYPE A, RCPT, SMT; USB Connector Type: USB Type A; USB Standard: USB 2.0; Gender: Receptacle; No. of Positions: 4Ways; Connector Mounting: Surface Mount; Orientation: Right Angle; Contact Material: Copper All
USB Connector Type = USB-A / USB Standard = 2.0 / Gender = Socket / Ports = 1 / Positions = 4 / Mounting Type = PCB / Orientation = Right Angle / Termination Type = Gull Wing Terminal / Contact Material = Nickel / Contact Plating = Gold / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292303-9.