TE Connectivity 3-644042-4

Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-644042-4.

IHS

Datasheet6 pages1 year ago

Master Electronics

ShanghaiCT

Factory Futures

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 3-644042-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.51
$ 1.71
Stock
227,976
1,680
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
4
4
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking
TE Connectivity3-641191-4
Idc Conn, Rcpt, 4Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 3-641191-4
TE Connectivity3-641238-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640440-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity643816-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity644312-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 3-644042-4 provided by its distributors.

Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
MTA-100 SERIES, CABLE MOUNT IDC CONNECTOR SOCKET, 4 WAY, 1 ROW, 2.54MM PITCH
Connector,rcpt, 4Pos, 1Row, 2.54Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:1 Row; No. Of Contacts:4Contacts; Connector Mounting:Cable Mount; Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 3-644042-4.
04P MTA100 CONN ASSY LF Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Receptacle Connector Assembly With Polarization | Nylon Gold Plated Receptacle: 2.54 Mm & With Mating Alignment & Mta 100 | Part Number: 3-644042-4 | Internal Number: 3-644042-4 | 04P MTA100 CONN ASSY LF Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Receptacle Connector Assembly With Polarization | Nylon Gold Plated Receptacle: 2.54 Mm & With Mating Alignment & Mta 100 | Part# 3-644042-4 | MTA 100
04P MTA100 CONN ASSY LF; Pitch Spacing:2.54mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:MTA-100 Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-644042-4 .
  • 3-644042-4.