HARTING Elektronik 09140093001

Conn D-Sub PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port Han-Modular®
$ 22.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140093001.

IHS

Datasheet2 pages2 years ago

element14 APAC

HQonline

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+23.68%

CAD Models

Download HARTING Elektronik 09140093001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-03-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1658613-4
D Sub Connector, DB9, Standard, Plug, AMPLIMITE HDF, 9 Contacts, DE, IDC / IDT
TE Connectivity1658608-4
Conn D-Subminiature PIN 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port Automotive Tube
TE Connectivity1658645-1
Conn D-Subminiature PIN 9 POS 2.76mm Crimp ST Cable Mount 9 Terminal 1 Port Bag
AmphenolL17DEFRA09P
Conn D-Sub M 9 POS 1.27mm IDT RA Cable Mount 9 Terminal 1 Port Tray
AmphenolL117DEFRA09P
D SUB CONN, PLUG, 9POS, IDC / IDT; Available until stocks are exhausted Alternative available
AmphenolL717DE09PST
D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Screw Terminal, Locking
TE Connectivity749808-8
CONN D-SUB CABLE PLUG 9POS STR HDP-20SERIES CRIMPSNAP 24-20AWG UNSHIELDED KIT
TE Connectivity212498-1
Conn D-Subminiature PL 4Power/9Signal POS Solder ST Cable Mount 13Terminal 1Port
ITT / CannonDEMA-9P-F0
Conn High Density D-Sub PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
ITT / CannonDEU9P
Conn D-Subminiature PIN 9 POS 1.37mm Crimp ST Cable Mount 9 Terminal 1 Port

Descriptions

Descriptions of HARTING Elektronik 09140093001 provided by its distributors.

Conn D-Sub PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port Han-Modular®
DE-9 Plug D-Sub Connector Kit, Die-Cast Zinc Alloy Backshell
D-SUB MODULE, CRIMP TERMINAL, MALE, 9 CONTACTS, 5A, POLYCARBONATE, GRAY
D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal
Harting Han D-Sub module, crimp male - 09140093001
Hanreg D-Sub module male 9 contacts 5 A 50 V
Rectangular Connector Insert,5 A
Module, D Sub, Male; Product Range:Han-Modular Series; Heavy Duty Connector Type:Module; No. Of Contacts:9 Contacts; Rectangular Shell Size:-; Gender:Plug; Heavy Duty Contact Type:Crimp Pin; Current Rating:5A; Svhc:No Svhc Rohs Compliant: Yes |Harting 09 14 009 3001

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9140093001
  • 09 14 009 3001
  • 09-14-009-3001
  • 0914-009-3001
  • 9140093001