ITT / Cannon DEMA-9P-F0

Conn High Density D-Sub PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
$ 34.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DEMA-9P-F0.

IHS

Datasheet1 page6 years ago

Farnell

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+80.84%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity205204-8
CONN D-SUB HOUSING PLUG 9POS / Plug for Male Contacts Housing D-Sub Connector 9 Position
AmphenolL777RRE09P
D Sub Connector Housing, 9 Ways, D Sub, DE, RR Series, Plug, Metal Body
Amphenol163X10019X
Dsub Connector, 163X Series, 9 Position, 2 Rows, Male Contacts, Signal, Free Hanging.
ITT / CannonDEU9P
Conn D-Subminiature PIN 9 POS 1.37mm Crimp ST Cable Mount 9 Terminal 1 Port
ITT / CannonDEU-9P-K87
D Sub Connector, DB9, Standard, Plug, DEU, 9 Contacts, DE, Crimp
ITT / CannonDEMA-9P-K87-F0
Conn D-Subminiature PIN 9 POS 1.37mm Crimp ST Cable Mount 9 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon DEMA-9P-F0 provided by its distributors.

Conn High Density D-Sub PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
CONNECTOR, D-SUB, RECTANGULAR, DMA, E, 9, PLUG, NONE,
D Subminiature Connector, 9 Contact(s), Male, Plug
D-Sub Shell, Plug, Size De, Steel
DSUB 9 M CRIMP F0 ZINC 920 LESS CONTACTS
D-SUB SHELL, PLUG, SIZE DE, STEEL; No. of Positions: 9Ways; Connector Type: D Sub; Connector Shell Size: DE; Product Range: D*MA Series; Gender: Plug; Connector Body Material: Steel Body; For Use With: ITT Cannon D*MA Series Su

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DEMA9P-F0
  • DEMA9PF0