Amphenol L717DE09PST

D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Screw Terminal, Locking
$ 6.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L717DE09PST.

IHS

Datasheet2 pages8 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+23.95%

CAD Models

Download Amphenol L717DE09PST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-10-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity5-747904-2
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB9, Panel Mount, Right Angle
TE Connectivity1658613-4
D Sub Connector, DB9, Standard, Plug, AMPLIMITE HDF, 9 Contacts, DE, IDC / IDT
TE Connectivity205204-8
CONN D-SUB HOUSING PLUG 9POS / Plug for Male Contacts Housing D-Sub Connector 9 Position
HARTING Elektronik09670095615
CONNECTOR, STD D SUB, PLUG, 9POS, SOLDER; Product Range:HARTING - D-Sub Standard
HARTING Elektronik09670095604
CONN D-SUB PLUG 9POS SLDR CUP / 9 Position D-Sub Plug, Male Pins Connector
AmphenolL17DEFRA09P
Amphenol D-Sub Connector, DFR Series, Plug, DB9 Pin, Wire Mount, Right Angle

Descriptions

Descriptions of Amphenol L717DE09PST provided by its distributors.

D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Screw Terminal, Locking
Amphenol D-Sub Connector, Plug, DB9 Pin, Cable Mount, Right Angle
D Sub Connector, DB9, Standard, Plug, D-ST, 9 Contacts, DE, Screw
D-Sub Standard Density Connector, Input Output Connectors, , Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell with Grounding Dimples, 9 Position Plug, Flash Gold, 3.10mm (.122in) Clear Hole, Without Hood
PLUG, D, SCREW TERMINAL, 9WAY; No. of Contacts: 9Contacts; Gender: Plug; Contact Termination Type: Screw; D Sub Shell Size: DE; Product Range: D-ST Series; Connector Body Material: Steel Body; Contact Material: Brass; Contact P

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • L717-DE 09PST
  • L717-DE09P-ST
  • L717D E09P ST