HARTING Elektronik 09140023002

Crimp Module, Male, 2 Pos, 40A, 1.5-10MM2, Polycarbonate, Han-modular Series
$ 5.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140023002.

IHS

Datasheet2 pages2 years ago

ODG (Origin Data Global)

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-19.21%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-01-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1982299-4
Conn Wire to Board SKT 2Power POS 7.8mmCrimp ST Top EntryCable Mount Tray
TE Connectivity1982295-2
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
TE Connectivity2042274-2
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black
Rectangular Power Connector, 2 Contact(s), Male or Female, Crimp Terminal, Plug
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole

Descriptions

Descriptions of HARTING Elektronik 09140023002 provided by its distributors.

CRIMP MODULE, MALE, 2 POS, 40A, 1.5-10MM2, POLYCARBONATE, HAN-MODULAR SERIES
Pin contact insert, 2 pole, unequipped, crimp connection, 09140023002
Conn Rectangular M 2 POS Crimp ST Cable Mount Han-Modular® Bag
Connector Power Heavy Duty HAN MOD 40 MX 2 CRIMP MODULE
Harting Han 40A crimp module, male - 09140023002
Hanreg 40 A module male 2 contacts 40 A 1000 V
Rectangular Connector, 2 Contact(s), Male
Han 40Amp C 2pin module Male crimp
Heavy Duty Module, Plug, 2Pos, 10Mm2; Product Range:Han-Modular Series; No. Of Contacts:2Contacts; Rectangular Shell Size:-; Gender:Plug; Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied; Current Rating:40A Rohs Compliant: Yes |Harting 09140023002
Series = Han-Modular / For Shell Size = 6B / For Shell Size = 10B / For Shell Size = 16B / For Shell Size = 24B / Positions = 2 / Insert Gender = Plug / Current Rating A = 40 / Voltage Rating kV = 1 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Plug / Contact Termination Type = Crimp / Contact Material = Copper Alloy / Wire Size mm2 Max. mm² = 10 / Wire Size mm2 Min. mm² = 1.5 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 14 002 3002
  • 09-14-002-3002
  • 0914-002-3002
  • 914002-3002
  • 9140023002