HARTING Elektronik 09140022602

RECTANGULAR INSERT, PLUG, 2POS, SCREW; Series: Han Modular; No. of Contacts: 2; No
$ 17.71
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140022602.

IHS

Datasheet3 pages2 years ago

Newark

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+214%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-06-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1982295-2
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
TE Connectivity2042274-2
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
TE Connectivity1982299-4
Conn Wire to Board SKT 2Power POS 7.8mmCrimp ST Top EntryCable Mount Tray
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black
Rectangular Power Connector, 2 Contact(s), Male or Female, Crimp Terminal, Plug
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole

Descriptions

Descriptions of HARTING Elektronik 09140022602 provided by its distributors.

RECTANGULAR INSERT, PLUG, 2POS, SCREW; Series:Han Modular; No. of Contacts:2; No
Pin contact insert, 2 pole, equipped, axial screw connection, 09140022602
RECTANGULAR PLUG INSERT, 2 POS, 8-10AWG, SCREW, 1000V, 40A, HAN-MODULAR SERIES
Conn Rectangular M 2 POS Screw STCable Mount 2 Terminal 1 Port
Harting Han 40A axial module, male 6-10 mm² - 09140022602
Heavy Duty Power Connectors HAN MODULAR 2 MODULE MALE
Han 40Amp C 2pin module Male axial screw 10-8AWG
Hanreg 40 A module male 2 contacts 40 A 1000 V
Rectangular Connector, 2 Contact(s), Male
HARTING 09140022602 ヘビーデューティ電源コネクタモジュール
Series = Han-Modular / For Shell Size = 6B / For Shell Size = 10B / For Shell Size = 16B / For Shell Size = 24B / Positions = 2 / Insert Gender = Plug / Current Rating A = 40 / Voltage Rating kV = 1 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Plug / Contact Termination Type = Screw Terminal / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size mm2 Max. mm² = 10 / Wire Size mm2 Min. mm² = 6 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 14 002 2602
  • 0914-002-2602
  • 9140022602