Hammond RCBS1900717LG1

19 inch enclosure, (W x H x D) 533 x 445 x 229 mm, steel, light gray, RCBS1900717LG1
$ 241.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RCBS1900717LG1.

Newark

Datasheet2 pages9 years ago

element14 APAC

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCanada
Introduction Date2009-12-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1411P
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 6X5X4 IN
Bud IndustriesCU-2107-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 6X5X4 IN, MINIBOX
Hammond 1456WL1WHBU Sloped Enclosure 293x508x94mm Aluminium Blue/Beige
Hammond1411B
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY,2.7X2.2X1.6 IN
Bud IndustriesANS-3819
Bud Industries ANS-3819 Aluminum Enclosure, EMI/RFI Shielding Gasket, 7.9x5.9x3 in, ANS Series

Descriptions

Descriptions of Hammond RCBS1900717LG1 provided by its distributors.

19 inch enclosure, (W x H x D) 533 x 445 x 229 mm, steel, light gray, RCBS1900717LG1
Cabinet, Table Top, Steel, Grey; Cabinet Style:Table Top; Panel Space Height:-; External Height - Metric:229Mm; External Width - Metric:533Mm; External Depth - Metric:444Mm; Enclosure Material:Steel; Body Color:Gray Rohs Compliant: Yes |Hammond RCBS1900717LG1
Hammond Light Gray 4U Desktop Rack Cabinet with Overall Dims of 9.00 x 21.00 x 17.50 Rohs Compliant, Constructed in 16-gauge steel with a load rating of 600 LBs

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM