Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1411B

Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum, Gray, 2.7X2.2X1.6 in
$ 6.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1411B.

Farnell

Datasheet1 page13 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-14.84%

Supply Chain

Country of OriginCanada
Introduction Date2014-01-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Hammond1411D
Enclosure 1411-1412 Series; Interlocking Desktop; Aluminum; Gray; 3.2x2.2x1.6 In
Hammond1411G
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 4X2.2X1.6 IN
Bud IndustriesCU-2100-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 2.75X2.125X1.625 IN, MINIBOX
Bud IndustriesCU-2101-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 3.25X2.125X1.625 IN, MINIBOX
Bud IndustriesCU-2102-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 4X2.125X1.625 IN, MINIBOX
Hammond1590LBGY
DIECAST 1.98X1.98X1.07 PAINTED (1.98 x 1.98 x 1.22) Hammond PN 1590LBGY : UPC [623980542904]

Descriptions

Descriptions of Hammond 1411B provided by its distributors.

ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY,2.7X2.2X1.6 IN
enclosure - ASA 61 grey aluminum; utility UTILITY CASE 2.7 X 2.2 X 1.6 (2.7 x 2.2 x 1.6) Hammond PN 1411B : UPC [623980485706] Color: Gray
ENCLOSURE, UTILITY, ALUMINIUM, GREY; Enclosure Material:Aluminium; Body Colour:Grey; External Height - Imperial:1.61"; External Height - Metric:41mm; External Width - Imperial:2.2"; External Width - Metric:56mm; External Depth - Imperial:2.72"; External Depth - Metric:69mm; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1411B.
  • 1411B..