Hammond 1456WL1WHBU

Sloped Metal Console 10 Degree Beige Top Blue Case 11.3 x 20 x 3.5 Inch Blue
$ 53.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1456WL1WHBU.

Master Electronics

Datasheet1 page18 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-40.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Sloped Metal Console 15 Degree Beige Top Blue Case 11.3 x 20 x 3 Inch Blue
ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 17X11.3X3.5IN, 1456SERIES
Sloped Metal Console 15 Degree Beige Top Blue Case 11.3 x 17 x 3 Inch Blue
Bud IndustriesHC-14099
ValuLine Chassis Enclosure HC-14099, ValuLine Chassis Enclosure (3.5 X 17 X 8 In)
Bud IndustriesNHC-14154
Bud Industries NHC-14154 Aluminum Chassis Enclosure, 3.5x17x8 in, ValuLine, ValuLine Series

Descriptions

Descriptions of Hammond 1456WL1WHBU provided by its distributors.

Sloped Metal Console 10 Degree Beige Top Blue Case 11.3 x 20 x 3.5 Inch Blue
Enclosure, 10 Degree Slope, Wxhxrdxfd, 20X11.3X3.5X1.5
Beige/Blue Aluminum Sloped Console Enclosure
Sloped Instrument Cases WH/BU CONSOLE
CONSOLE ALUM 20.26"L X 11.61"W
ENCLOSURE, ALUMINIUM INSTRUMENT; Enclosure Type: Instrument; Enclosure Material: Aluminium; External Height - Metric: 89mm; External Width - Metric: 515mm; External Depth - Metric: 291mm; IP Rating: IP31; Body Colour: Beige, Bl

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1456WL1WHBU..