Hammond 1591SF2SBK

Enclosure Plastic 4.33 x 3.24 x 1.73 Inch Black Bottom Flange General Purpose ABS
$ 7.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591SF2SBK.

Master Electronics

Datasheet3 pages11 years ago
Datasheet3 pages6 years ago

TME

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+77.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1591SF2BK
Enclosure Plastic 4.33 x 3.24 x 1.73 Inch Black Bottom Flange Flame Retardant ABS
Hammond1591SSBK
ABS enclosure, (L x W x H) 109 x 81 x 41 mm, black (RAL 9005), IP54, 1591SSBK
Hammond1591SSFLBK
ABS enclosure, (L x W x H) 109 x 81 x 41 mm, black (RAL 9005), IP54, 1591SSFLBK
Bud IndustriesHH-3643
ENCLOSURE, ABS PLASTIC, UL94-HB, HAND HELD, SNAP TOGETHER, BLACK,4.53LX3.27W,1.26D
Bud IndustriesCU-388
Bud Style G CU-388 Plastic Enclosure 4.31 in. H x 3.06 in. W x 1.46 in. D ABS Plastic Black
Bud IndustriesCU-389-MB
Plastic Enclosure 5.07 in. H x 3.57 in. W x 1.59 in. D ABS Plastic Black

Descriptions

Descriptions of Hammond 1591SF2SBK provided by its distributors.

Enclosure Plastic 4.33 x 3.24 x 1.73 Inch Black Bottom Flange General Purpose ABS
ABS enclosure, (L x W x H) 110 x 82 x 44 mm, black (RAL 9005), IP54, 1591SF2SBK
Hammond 1591SF2SBK Multipurpose GPABS Enclosure Flange Base 110 x 82 x 44 Black
ENCLOSURE, FLANGED LID, PANEL MOUNT, ABS, BLACK,4.3X3.2X1.6 IN, IP54,1591F2S SERIES
ENCLOSURE, ABS, FLANGED, BLACK; Enclosure Type: PCB Box; Enclosure Material: ABS; External Height - Metric: 44mm; External Width - Metric: 82mm; External Depth - Metric: 110mm; IP Rating: IP54; Body Colour: Black; NEMA Rating: -
enclosure - plastic 1591S GPABS WITH FLANGE (4.33 x 3.24 x 1.73) Hammond PN 1591SF2SBK : UPC [623980136981] Color: Black
Enclosure, instrument, Plastic, Black; Tipo De Envolvente:Pcb Box; Altura Externa - Métrico:110Mm; Anchura Externa - Métrico:8Mm; Profundidad Externa - Métrico:40Mm; Envolvente, Material:Plástico; Color De La Carcaza:Negro; Ip:Ip54 |Hammond 1591SF2SBK

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM