Bud Industries CU-388

Bud Industries CU-388 Utility Box, Style G, Plastic, 4.3x3.1x1.5 in, Utilibox Series
$ 5.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-388.

Electro Sonic

Datasheet1 page26 years ago
Datasheet1 page26 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.67%

Related Parts

Bud IndustriesCU-388-MB
UTILIBOX FLANGED ENCLOSURE, ABS, 4.31 X 3.06 X 1.46IN, STYLE G SERIES
Bud IndustriesCU-389-MB
Bud Industries CU-389-MB Utility Box, Style G, Flanges, 5.1x3.6x1.6 in, Utilibox Series
Bud IndustriesCU-389
Bud Industries CU-389 Utility Box, Style G, Plastic, 5.1x3.6x1.6 in, Utilibox Series
Hammond1591LSBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm
Hammond1591BBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.4X2.4X1.26 IN, IP54,1591 SERIES
Hammond1591LBK
Black Flame-Retardant ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm

Descriptions

Descriptions of Bud Industries CU-388 provided by its distributors.

Bud Industries CU-388 Utility Box, Style G, Plastic, 4.3x3.1x1.5 in, Utilibox Series
Grabber Style J Plastic Box with AA Battery Compartment HH-3570-G, Grabber Style J Plastic Box with AA Battery Compartment (7.2 X 2.6 X 1.1 In)
ENCLOSURE, UTILITY, PLASTIC, BLACK; Enclosure Type: Utility Box; Enclosure Material: ABS; External Height - Metric: 37.08mm; External Width - Metric: 78mm; External Depth - Metric: 109mm; IP Rating: -; Body C

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-388.
  • CU388