Hammond 1591SF2BK

Enclosure Plastic 4.33 x 3.24 x 1.73 Inch Black Bottom Flange Flame Retardant ABS
$ 9.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591SF2BK.

Master Electronics

Datasheet3 pages11 years ago

RS (Formerly Allied Electronics)

Electro Sonic

TME

Burklin Elektronik

Inventory History

3 month trend:
-31.85%

Supply Chain

Introduction Date2023-06-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Hammond1591SF2SBK
Enclosure Plastic 4.33 x 3.24 x 1.73 Inch Black Bottom Flange General Purpose ABS
Enclosure Plastic 4.3 x 3.2 x 1.6 Inch Black Flame Retardant Plastic with Brass Screw Inserts
Hammond1591TBK
ABS enclosure, (L x W x H) 120 x 80 x 59 mm, black (RAL 9005), IP54, 1591TBK
Bud IndustriesHH-3643
ENCLOSURE, ABS PLASTIC, UL94-HB, HAND HELD, SNAP TOGETHER, BLACK,4.53LX3.27W,1.26D
Bud IndustriesCU-389-MB
Plastic Enclosure 5.07 in. H x 3.57 in. W x 1.59 in. D ABS Plastic Black
Bud IndustriesCU-388
Bud Style G CU-388 Plastic Enclosure 4.31 in. H x 3.06 in. W x 1.46 in. D ABS Plastic Black

Descriptions

Descriptions of Hammond 1591SF2BK provided by its distributors.

Enclosure Plastic 4.33 x 3.24 x 1.73 Inch Black Bottom Flange Flame Retardant ABS
Hammond 1591SF2BK Multipurpose FRABS Enclosure Flange Base 110 x 82 x 44 Black
ENCLOSURE, MULTIPURPOSE, ABS, BLACK; Enclosure Type:De m ltiples fines; Enclosure Material:ABS; External Height - Metric:44mm; External Width - Metric:82mm; External Depth - Metric:110mm; IP Rating:IP54; Body Color:Black RoHS Compliant: Yes
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 V0 / Enclosure Colour = Black / External Width mm = 134.8 / External Depth mm = 82 / External Height mm = 45.5 / Internal Width mm = 103.77 / Internal Depth mm = 75.87 / Internal Height mm = 39.9 / Series = 1591

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM