Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1591SSFLBK

Black Acrylonitrile Butadiene Styrene Flange Mount General Purpose Enclosure
$ 4.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591SSFLBK.

Newark

Datasheet1 page20 years ago

Master Electronics

TME

Burklin Elektronik

HQonline

Inventory History

3 month trend:
-36.66%

Supply Chain

Introduction Date2020-04-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Hammond1591SSBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, BLACK, 4.3X3.2X1.76 IN, IP54, 1591 SERIES
Hammond1591SBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.3X3.2X1.76 IN, IP54,1591 SERIES
Hammond1591SFLBK
Enclosure Plastic 4.33 x 3.24 x 1.73 Inch Black Flanged Lid Flame Retardant ABS
Bud IndustriesHH-3643
ENCLOSURE, ABS PLASTIC, UL94-HB, HAND HELD, SNAP TOGETHER, BLACK,4.53LX3.27W,1.26D
Bud IndustriesCU-791
Bud Industries CU-791 Utility Box, Style E, Plastic, 3.1x3.1x1.5 in, Utilibox Series
Bud IndustriesCU-791-MB
Plastic Enclosure 3.08 in. H x 3.08 in. W x 1.50 in. D ABS Plastic Black

Descriptions

Descriptions of Hammond 1591SSFLBK provided by its distributors.

Black Acrylonitrile Butadiene Styrene Flange Mount General Purpose Enclosure
enclosure - plastic 1591S GP ABS FLANGED LID BK (4.33 x 3.24 x 1.73) Hammond PN 1591SSFLBK : UPC [623980544434] Color: Black
BOX, ABS, BLACK, 110X82X44MM; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 44mm; External Width - Metric: 82mm; External Depth - Metric: 110mm; IP Rating: IP54; Body Colour: Black; NEMA Ratin

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM