Bud Industries HH-3643

Enclosure, Abs Plastic, UL94-HB, Hand Held, Snap Together, Black, 4.53LX3.27W, 1.26D
$ 4.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries HH-3643.

Electro Sonic

Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-44.80%

Related Parts

Hammond1591BSBK
ABS Enclosure (L x W x H) 112 x 62 x 31 mm black (RAL 9005) IP54 1591BSBK
Hammond1591CSBK
ABS Enclosure (L x W x H) 120 x 65 x 40 mm black (RAL 9005) IP54 1591CSBK
Hammond1591CSFLBK
Enclosure Plastic 4.72 x 2.56 x 1.57 Inch Black Flanged Lid General Purpose ABS
Bud IndustriesHH-3642
ENCLOSURE, ABS PLASTIC, UL94-HB, HAND HELD, SNAP TOGETHER, BLACK,3.47LX2.48W,1.08D
Bud IndustriesCU-389-MB
Plastic Enclosure 5.07 in. H x 3.57 in. W x 1.59 in. D ABS Plastic Black
Bud IndustriesCU-388
Bud Style G CU-388 Plastic Enclosure 4.31 in. H x 3.06 in. W x 1.46 in. D ABS Plastic Black

Descriptions

Descriptions of Bud Industries HH-3643 provided by its distributors.

ENCLOSURE, ABS PLASTIC, UL94-HB, HAND HELD, SNAP TOGETHER, BLACK,4.53LX3.27W,1.26D
Grabber Style J Plastic Box with AA Battery Compartment HH-3570-B, Grabber Style J Plastic Box with AA Battery Compartment (7.2 X 2.6 X 1.1 In)
ENCLOSURE, HAND HELD, PLASTIC, BLACK; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 115mm; External Width - Metric: 83mm; External Depth - Metric: 32mm; IP Rating: -; Body Color: Black; NEMA Rating: -
Enclosure, Hand Held, Plastic, Black; Tipo De Envolvente:Handheld; Altura Externa - Métrico:115Mm; Anchura Externa - Métrico:83Mm; Profundidad Externa - Métrico:32Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries HH-3643

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • HH3643