Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1591SSBK

Enclosure, Box-lid, Desktop, Abs, Black, 4.3X3.2X1.76 in, IP54, 1591 Series
$ 4.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591SSBK.

HQonline

Datasheet1 page16 years ago
Datasheet1 page20 years ago

Master Electronics

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.05%

Supply Chain

Country of OriginCanada
Introduction Date2010-04-13
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Hammond1591SSFLBK
Black Acrylonitrile Butadiene Styrene Flange Mount General Purpose Enclosure
Hammond1591SBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.3X3.2X1.76 IN, IP54,1591 SERIES
Hammond1591SFLBK
Enclosure Plastic 4.33 x 3.24 x 1.73 Inch Black Flanged Lid Flame Retardant ABS
Bud IndustriesHH-3643
ENCLOSURE, ABS PLASTIC, UL94-HB, HAND HELD, SNAP TOGETHER, BLACK,4.53LX3.27W,1.26D
Bud IndustriesCU-791
Bud Industries CU-791 Utility Box, Style E, Plastic, 3.1x3.1x1.5 in, Utilibox Series
Bud IndustriesCU-791-MB
Plastic Enclosure 3.08 in. H x 3.08 in. W x 1.50 in. D ABS Plastic Black

Descriptions

Descriptions of Hammond 1591SSBK provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, ABS, BLACK, 4.3X3.2X1.76 IN, IP54, 1591 SERIES
Black Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure
Enclosure Plastic 4.33 x 3.24 x 1.73 Inch Black
enclosure - plastic GP ABS PLASTIC CASE (4.33 x 3.24 x 1.73) Hammond PN 1591SSBK : UPC [623980794167] Color: Black
ENCLOSURE, MULTIPURPOSE, ABS, BLACK
General Purpose Plastic Enclosures 4.3 X 3.2 X 1.6
BOX PLASTIC BLK 4.34"L X 3.24"W
BOX PLAS BLK 4.335"L X 3.236"W
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 V-0 / Enclosure Colour = Black / External Width mm = 82.2 / External Depth mm = 110 / External Height mm = 44 / Internal Width mm = 75.87 / Internal Depth mm = 103.77 / Internal Height mm = 39.9 / Series = 1591 / Enclosure Type = Multi-Functional

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591SSBK.