Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1591TBK

Enclosure, Box-lid, Desktop, Abs, UL94V-0, Black, 4.7X3.2X2.36 in, IP54, 1591 Series

$ 7.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591TBK.

Burklin Elektronik

Datasheet1 page16 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-9.61%

Supply Chain

Country of OriginCanada
Introduction Date2025-01-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Hammond1591TFLBK
Enclosure Plastic 4.72 x 3.16 x 2.32 Inch Black Flanged Lid Flame Retardant ABS
Hammond1591TSBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, BLACK, 4.7X3.2X2.36 IN, IP54, 1591 SERIES
Hammond1591TSFLBK
Hammond 1591TSFLBK Multipurpose GPABS Enclosure Flanged Lid 120 x 80 x 59 Black
Bud IndustriesCU-1476-MB
Plastic Enclosure 4.47 in. H x 3.25 in. W x 2.70 in. D ABS Plastic Textured Black
Bud IndustriesCU-795-MB
ENCLOSURE, ABS PLASTIC, UL94V-O,4.10X2.23X0.90,MOUNTING BRACKET, BLACK, UTILIBOX E
Bud IndustriesCU-1475
UTILIBOX CLAMSHELL ENCLOSURE, DESKTOP, 4.128 X 2.59 X 0.01IN, STYLE H SERIES

Descriptions

Descriptions of Hammond 1591TBK provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.7X3.2X2.36 IN, IP54,1591 SERIES
BOX, ABS, BLACK, 120X80X59MM; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 120mm; External Width - Metric: 80mm; External Depth - Metric: 59mm; IP Rating: IP54; Body Colour: Black; NEMA Ratin
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 V0 / Enclosure Colour = Black / External Width mm = 80.2 / External Depth mm = 120 / External Height mm = 56 / Internal Width mm = 73.74 / Internal Depth mm = 113.54 / Internal Height mm = 54.7 / Series = 1591

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591TBK.