Hammond 1591XXSFLBK

Enclosure Plastic 4.3 x 3.2 x 1.6 Inch Black Flame Retardant Plastic with Brass Screw Inserts
$ 6.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591XXSFLBK.

Master Electronics

Datasheet3 pages11 years ago
Datasheet3 pages6 years ago
Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+46.93%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Hammond1591XXSSBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK,4.3X3.2X1.72 IN, IP54,1591XXS SERIES
Enclosure Plastic 4.3 x 3.2 x 1.6 Inch Black General Purpose ABS with Self Tapping Screws
Hammond1591SBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.3X3.2X1.76 IN, IP54,1591 SERIES
Bud IndustriesHH-3643
ENCLOSURE, ABS PLASTIC, UL94-HB, HAND HELD, SNAP TOGETHER, BLACK,4.53LX3.27W,1.26D
Bud IndustriesCU-389-MB
Plastic Enclosure 5.07 in. H x 3.57 in. W x 1.59 in. D ABS Plastic Black
Bud IndustriesCU-388
Bud Style G CU-388 Plastic Enclosure 4.31 in. H x 3.06 in. W x 1.46 in. D ABS Plastic Black

Descriptions

Descriptions of Hammond 1591XXSFLBK provided by its distributors.

Enclosure Plastic 4.3 x 3.2 x 1.6 Inch Black Flame Retardant Plastic with Brass Screw Inserts
Hammond 1591XXSFLBK FRABS Enclosure Flanged Lid 110 x 82 x 43mm Black
Black Acrylonitrile Butadiene Styrene Flange Mount General Purpose Enclosure
1591 ABS ENCLOSURE, IP54, FLANGED, 112.52 X 84.62 X 41.25MM
Enclosures, Boxes, & Cases 4.3 x 3.2 x 1.6 BLK MULTIPURPOSE PLASTIC
enclosure - plastic 1591XXS BLACK FRABS (4.3 x 3.2 x 1.6) Hammond PN 1591XXSFLBK : UPC [623980035413] Color: Black
ENCLOSURE, MULTIPURPOSE, ABS, BLACK; Enclosure Type:De m ltiples fines; Enclosure Material:ABS; External Height - Metric:43.94mm; External Width - Metric:84.6mm; External Depth - Metric:112.5mm; IP Rating:IP54; Body Color:Black RoHS Compliant: Yes
Hammond Manufacturing 1591Xxs Black Frabs
ABS Encl. 113x85x44 BK Flanged Lid
BOX PLASTIC BLK 4.43"L X 3.33"W

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM