Hammond 1550Z139BK

Aluminum die cast enclosure, (L x W x H) 160 x 160 x 82 mm, black (RAL 9005), IP66, 1550Z139BK
$ 39.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550Z139BK.

Electro Sonic

Datasheet1 page16 years ago

Farnell

Master Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
+15.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1550Z137BK
Aluminum die cast enclosure, (L x W x H) 120 x 120 x 100 mm, black (RAL 9005), IP66, 1550Z137BK
Bud IndustriesAN-2809-B
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.75X4.75X4 IN, NEMA13, AN SERIES
Bud IndustriesANS-3819-B
ALUMINUM ENCLOSURE WITH EMI/RFI SHIELDING GASKET BLACK (7.9 X 5.9 X 3 IN)
Hammond1590WEEBK
Watertight Die Cast Enclosure 1590 200.2x120.2x84.5mm Die-Cast Aluminium Black IP65
Hammond1550WLBK
Black Diecast Aluminum Enclosure 6.51 x 5.02 x 2.85 Inch Black with Gasket
Bud IndustriesAN-2809-AB
Bud Industries AN-2809-AB Aluminum Enclosure, Flanges, Black, 4.8x4.8x4 in, AN-A Flange Series

Descriptions

Descriptions of Hammond 1550Z139BK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 160 x 160 x 82 mm, black (RAL 9005), IP66, 1550Z139BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,6.28X6.28X3.21 IN, NEMA 13,1550Z
Hammond Diecast Enclosure (Thick Wall, 159 x 159 x 102mm) Black 1550Z139BK
black watertight diecast enclosure DIECAST BOX 1550Z SERIES (6.28 x 6.28 x 3.21) Hammond PN 1550Z139BK : UPC [623980404479] Color: Black
BOX, DIECAST, 100.5X159X159MM; Enclosure Type:Instrument; Enclosure Material:Aluminium; Body Colour:Black; External Height - Imperial:6.28"; External Height - Metric:159.4mm; External Width - Imperial:6.28"; External Width - Metric:159.4mm; External Depth - Imperial:4.02"; External Depth - Metric:102mm; IP Rating:66; Highest NEMA Rating:13; SVHC:No SVHC (19-Dec-2011)
Enclosure, Instrument, Aluminium, Black; Tipo De Envolvente:Instrument; Altura Externa - Métrico:159.4Mm; Anchura Externa - Métrico:159.4Mm; Profundidad Externa - Métrico:102Mm; Envolvente, Material:Aluminio; Ip:Ip66; Ip/Nema:Ip66 |Hammond 1550Z139BK

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1550Z139BK..