Bud Industries ANS-3819-B

Aluminum Enclosure With Emi/rfi Shielding Gasket Black (7.9 X 5.9 X 3 in)
$ 55.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ANS-3819-B.

Electro Sonic

Datasheet1 page12 years ago

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.03%

Related Parts

Bud IndustriesANS-3823-B
ENCLOSURE, NEMA4X, IP67,DIECAST ALUM, EMI/RFI, RECESSEDLID, NATURAL,7.87X5.91X1.1,AN
Bud IndustriesANS-3825-B
Bud Industries ANS-3825-B Aluminum Enclosure, EMI/RFI Shielding Gasket, Black, 6.4x6.4x2.2 in
Bud IndustriesANS-3829-B
ENCLOSURE, NEMA4X, IP67,DIECAST ALUM, EMI/RFI, RECESSEDLID, NATURAL,7.87X5.91X1.1,AN
Hammond1550WJBK
Watertight Die Cast Enclosure 1550 275x175x66.6mm Die-Cast Aluminium Black IP66
Hammond1550WGBK
Watertight Die Cast Enclosure 1550 222x146x55.1mm Die-Cast Aluminium Black IP66
Hammond1590WEEBK
Watertight Die Cast Enclosure 1590 200.2x120.2x84.5mm Die-Cast Aluminium Black IP65

Descriptions

Descriptions of Bud Industries ANS-3819-B provided by its distributors.

ALUMINUM ENCLOSURE WITH EMI/RFI SHIELDING GASKET BLACK (7.9 X 5.9 X 3 IN)
Fiberglass Box with Stainless Steel Latch and Clear Cover PTQ-11057-C, PC+10% Fiberglass Box with Stainless Steel Latch and Clear Cover (11 X 7.5 X 5.5 In)
Enclosure, Emi/Rfi, Aluminium, Black; Tipo De Envolvente:Emi/Rfi Box; Altura Externa - Métrico:150Mm; Anchura Externa - Métrico:75Mm; Profundidad Externa - Métrico:200Mm; Envolvente, Material:Aluminium Alloy; Ip:Ip67 |Bud Industries ANS-3819-B

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANS3819B