Hammond 1590WEEBK

Watertight Die Cast Enclosure 1590 200.2x120.2x84.5mm Die-Cast Aluminium Black IP65
$ 27.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WEEBK.

Inventory History

3 month trend:
+164%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Hammond1590EEBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,7.882X4.732X3.346 IN, IP54,1590 SERIES
Hammond1590WDEBK
Hammond 1590WDEBK Watertight Diecast Enclosure 200 x 120 x 60 Black
Hammond1590DEBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,7.901X4.746X2.532 IN, IP54,1590 SERIES
Bud IndustriesAN-2866-B
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 6.30X3.94X2.36 IN, NEMA13,AN SERIES
Bud IndustriesANS-3815-B
Clear Plastic Enclosure BT-2740, Blue Clear Plastic Enclosure (9.5 X 6.3 X 3.5 In)
Bud IndustriesANS-3807-B
Bud Industries ANS-3807-B Aluminum Enclosure, EMI/RFI Shielding Gasket, Black, 7.6x3.8x2.6 in

Descriptions

Descriptions of Hammond 1590WEEBK provided by its distributors.

Watertight Die Cast Enclosure 1590 200.2x120.2x84.5mm Die-Cast Aluminium Black IP65
INSTRUMENT ENCLOSURE, ALUM ALLOY, BLACK; Enclosure Type:Small; Material:Diecast Aluminium; External Height - Metric:84.5mm; Width
enclosure - watertight diecast PAINTED ENCL.. 200X120 X84 (7.88 x 4.73 x 3.33) Hammond PN 1590WEEBK : UPC [623980025506] Color: Black
Enclosure, Instrument, Aluminium, Black; Tipo De Envolvente:Instrument; Altura Externa - Métrico:84.5Mm; Anchura Externa - Métrico:120.2Mm; Profundidad Externa - Métrico:200.2Mm; Envolvente, Material:Aluminium Alloy; Ip:Ip65 |Hammond 1590WEEBK

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM