Bud Industries AN-2809-B

Enclosure, Flanged, Aluminum, Diecast, Black, 4.75X4.75X4 in, NEMA13, An Series
$ 44.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-2809-B.

Master Electronics

Datasheet1 page16 years ago
Datasheet2 pages16 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesAN-2809-AB
Bud Industries AN-2809-AB Aluminum Enclosure, Flanges, Black, 4.8x4.8x4 in, AN-A Flange Series
Bud IndustriesAN-1309-AB
Aluminum Enclosure Black AN-1309-AB, Aluminum Enclosure Black (4.8 X 4.8 X 4 In)
Bud IndustriesCU-5475-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.75X4.75X3.75 IN, ECONOBOX SERIES
Hammond1550Z115BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,5.84X4.27X2.57 IN, NEMA 13,1550Z
Hammond1550Z137BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,4.76X4.76X3.19 IN, NEMA 13,1550Z
Hammond1550Z220BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,8.76X5.77X1.97 IN, NEMA 13,1550Z

Descriptions

Descriptions of Bud Industries AN-2809-B provided by its distributors.

ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.75X4.75X4 IN, NEMA13, AN SERIES
Screw Cover Box with Mounting Bracket; Enclosure Material:Aluminum; External Height:4"; External Width:4.75"; External Depth:4.75"; Enclosure Color:Black; Approval Bodies:UL; External Body Height:3.20" ;RoHS Compliant: Yes
ENCLOSURE, WALL MOUNT, ALUMINIUM, BLACK;; ENCLOSURE, WALL MOUNT, ALUMINIUM, BLACK; Enclosure Type:Wall Mount; Enclosure Material:Aluminium; Body Color:Black; External Height - Imperial:4.75"; External Width - Imperial:4.75"; External Depth - Imperial:4"; IP Rating:66

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN2809B